LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3PEAK TPT75176HL1-SO1R product image
  • TPT75176HL1-SO1R thumbnail 1
  • TPT75176HL1-SO1R thumbnail 2
  • TPT75176HL1-SO1R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

3PEAK TPT75176HL1-SO1RRoHS

Manufacturer
3PEAKAsian Brands
MPN
TPT75176HL1-SO1R
LCSC Part #
C2763590
Packaging
SOP-8
Customer #
Key Attributes
±15kV ESD Protected, 10Mbps, Full Fail-safe, RS-485 Transceivers
Datasheetpdf icon3PEAK TPT75176HL1-SO1R
In-Stock: 5,440
5,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3563$ 1.78
50+$ 0.3$ 15.00
150+$ 0.2758$ 41.37
500+$ 0.2457$ 122.85
2,500+$ 0.2323$ 580.75
4,000+$ 0.2242$ 896.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
Manufacturer3PEAK
PackagingSOP-8
Logic Family-
Voltage - Supply3V~5.5V
Input type-
Current - Output Low(IOL)8mA
Propagation Delay30ns@5V,50pF
number of channels1
Operating Temperature-40℃~+125℃
Quiescent Current1.65mA
Current - Output High(IOH)8mA
Output TypeTri-State
FeaturesFail-safe output;Hot-swap support

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

Enhanced RS485 which exceeds standard TIA/EIA-485-A with ±15kV IEC-ESD Protected, 3V~5.5V powered, single transceiver for balanced communication. It also features the larger output voltage and higher data rate - up to 10Mbps - required by high speed PROFIBUS applications, and is offered in Industrial and Extended Industrial (-40°C to +125°C) temperature ranges. This transceiver requires a 3V~5.5V tolerance supply, and delivers at least a 2.1V differential output voltage on 5V supply condition. This translates into better noise immunity (data integrity), longer reach, or the ability to drive up to three 120Ω terminations in “star” or other non-standard bus topologies, at the exceptional 10Mbps data rate. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Rx outputs feature high drive levels (typically >25mA) to ease the design of optically isolated interfaces. The TPT75176H is available in an SOP8, MSOP8 and DFN3X3-8L package, and is characterized from -40°C to 125°C.

Features

AI Translation
  • High Data Rates: 10Mbps At 5V Supply
  • 30/50ns (Max) Tx/Rx Propagation Delays
  • 6ns (Max) Skew
  • Full Fail-safe (Open, Short, Terminated) Receivers
  • Up to 256 Nodes on a Bus (1/8 unit load)
  • Wide Supply Voltage 3V to 5.5V
  • Low Quiescent Supply Current: 1.65mA
  • Bus-Pin Protection: ±15 kV HBM protection, ±15kV IEC-ESD
  • Pb-Free

Applications

AI Translation
  • PROFIBUS DP and FMS Networks
  • SCSI “Fast 40” Drivers and Receivers
  • Motor Controller/Position Encoder Systems
  • Factory Automation
  • Field Bus Networks
  • Industrial/Process Control Networks