LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SESD0402X1BN-0010-098 product image
  • SESD0402X1BN-0010-098 thumbnail 1
  • SESD0402X1BN-0010-098 thumbnail 2
  • SESD0402X1BN-0010-098 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SESD0402X1BN-0010-098RoHS

Manufacturer
MPN
SESD0402X1BN-0010-098
LCSC Part #
C2763588
Packaging
0402
Customer #
Key Attributes
ESD DIODE 7VWM 9.8VC 0402
Datasheetpdf iconLittelfuse SESD0402X1BN-0010-098
In-Stock: 15,955
15,955 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0885$ 0.44
50+$ 0.0708$ 3.54
150+$ 0.062$ 9.30
500+$ 0.0554$ 27.70
2,500+$ 0.0432$ 108.00
5,000+$ 0.0406$ 203.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
Packaging0402
Clamping Voltage9.8V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)2A
Number of Channels1
Voltage - Breakdown9.8V
typeESD
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7V

Introduction

AI Translation

Industry-leading lowest capacitance; provides lowest insertion loss for high speed data signals. Small size ESD protection diodes for high speed data signals (0402 size devices). Helps protect electronic circuits against damage from Electrostatic Discharge (ESD), surge and cable discharge events. Assists equipment to pass IEC61000-4-2, level 4 testing.

Features

AI Translation
  • Low capacitance: 0.10 pF (typ, bi-di)
  • Low leakage current: 50nA @ 5V (max)
  • Low clamping voltage: ±9.90V (typ, bi-di) @ (tp = 8×20μs, Ip-p = 2A)
  • ESD maximum rating per IEC61000-4-2 standard: ±20kV contact discharge, ±20kV air discharge
  • Surge: 2A (max, bi-di) @ (t = 8×20μs) per IEC61000-4-2-5
  • Small size and low profile: XDFN packages
  • Bi-directional operation

Applications

AI Translation
  • Consumer, mobile and portable electronics
  • Tablet PC and external storage with high speed interfaces
  • Ultra-high speed data lines
  • USB 3.0/2.0, HDMI 1.3/1.4, DisplayPort, Thunderbolt (Light Peak), V-by-One HS, and LVDS interfaces
  • Applications requiring high ESD performance in small packages