TOP POWER ASIC TP4056X-42-ESOP8
| Manufacturer | TOP POWER ASICAsian Brands |
| MPN | TP4056X-42-ESOP8 |
| LCSC Part # | C2763448 |
| Packaging | SOP-8-EP |
| Customer # | |
| Key Attributes | Single Cell Lithium-Ion Battery Constant-Current/Constant-Voltage Linear Charger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TOP POWER ASIC | |
| Packaging | SOP-8-EP | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Soft-start;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 70uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4V~8V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TP4056X is a complete constant-current/constant-voltage linear charger for single cell lithiumion batteries. Its ESOP8 package and low external component count make the TP4056X ideally suited for portable applications. The TP4056X is designed to work within USB power specifications (wall adaptor or USB supply). No external sense resistor or blocking diode is required due to its internal PMOSFET architecture and integrated reverse discharge protection. TP4056X limits the charge current based on die temperature during high power operation or high ambient temperature. The charge voltage is fixed at 4.35V or 4.2V, and the charge current can be programmed externally with a resistor. TP4056X automatically terminates the charge cycle when the charge current drops to 1/10th of the programmed value after reaching the final float voltage. When input power supply is removed, TP4056X will enter a low current state with battery drain current less than 1uA. TP4056X can also enter a shut-down mode with power supply, lowering supply current to less than 70uA. Other features include cell temperature monitor, under voltage lockout, automatic recharge and two LED status indication pins for charge termination and presence of an input voltage.
Features
- Positive and negative electrodes of lithium battery reverse polarity protection
- Input terminal reverse polarity protection (Need to connect RCE resistor)
- Power adaptation
- Programmable Charge Current Up to 1000mA
- Complete single-cell linear Li-Ion battery charger in ESOP8/EMSOP8 Package
- Constant-Current/Constant-Voltage operation with thermal regulation
- Preset 4.2V Charge Voltage with 1% Accuracy
- Automatic Recharge
- Automatic End-of-charge control
- UVLO
- Two Charge Status Output Pins
- C/10 Charge Termination
- 70uA Charge Current in Standby Mode
- 2.9V Trickle Charge Threshold
- Soft-Start Limits Inrush Current
- 8-Lead ESOP Package
Applications
- Cellular Telephones, PDAs, GPS
- Digital Cameras, Portable Devices
- USB Bus-Powered Chargers, Charging Docks
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2036 | $ 1.02 |
| 50+ | $ 0.164 | $ 8.20 |
| 150+ | $ 0.147 | $ 22.05 |
| 500+ | $ 0.1258 | $ 62.90 |
| 2,500+ | $ 0.1042 | $ 260.50 |
| 4,000+ | $ 0.0985 | $ 394.00 |
Standard Packaging4000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



