G-Switch GT-TC084C-H015-L5
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC084C-H015-L5 |
| LCSC Part # | C2762971 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf SMD |
| Description | Tactile Switch SPST 100gf 1.5mm SMD (SMT) Tab 5.2mm x 5.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
10,965 
10,965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.06 $ 0.0570 | $ 0.29 |
50+ | $ 0.053 $ 0.0504 | $ 2.52 |
150+ | $ 0.0496 $ 0.0472 | $ 7.08 |
500+ | $ 0.047 $ 0.0447 | $ 22.35 |
2,500+ | $ 0.0438 $ 0.0417 | $ 104.25 |
4,000+ | $ 0.0428 $ 0.0407 | $ 162.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$