LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-TA090B-H025-L5 product image
  • GT-TA090B-H025-L5 thumbnail 1
  • GT-TA090B-H025-L5 thumbnail 2
  • GT-TA090B-H025-L5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TA090B-H025-L5RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TA090B-H025-L5
LCSC Part #
C2762967
Packaging
SMD-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf SMD
Datasheetpdf iconG-Switch GT-TA090B-H025-L5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0573$ 0.0545$ 0.55
100+$ 0.045$ 0.0428$ 4.28
300+$ 0.0388$ 0.0369$ 11.07
1,000+$ 0.0337$ 0.0321$ 32.10
5,000+$ 0.03$ 0.0285$ 142.50
10,000+$ 0.0282$ 0.0268$ 268.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD-4P,6.2x6.2mm
with BracketWithout Bracket
PressForce2.5N
Length6.2mm
Height2.5mm
Voltage Rating12V
Switching Life500,000 cycles
Width6.2mm
Operating Temperature-30℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece