TOSHIBA 1SS306(TE85L.F)
| Manufacturer | |
| MPN | 1SS306(TE85L.F) |
| LCSC Part # | C2762667 |
| Packaging | SC-61 |
| Customer # | |
| Key Attributes | DIODE GP 200V 100mA SC-61 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-61 | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 2 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-61 | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small package: SC - 61
- Low forward voltage: VF(2) = 0.90 V (typ.)
- Fast reverse recovery time: trr = 30 ns (typ.)
- Small total capacitance: CT = 1.5 pF (typ.)
- Weight: 13 mg (typ.)
In-Stock: 7,080
7,080 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1931 | $ 0.97 |
| 50+ | $ 0.1521 | $ 7.61 |
| 150+ | $ 0.1346 | $ 20.19 |
| 500+ | $ 0.1127 | $ 56.35 |
| 3,000+ | $ 0.0953 | $ 285.90 |
| 6,000+ | $ 0.0894 | $ 536.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-61 | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 2 Independent | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-61 | |
| Reverse Recovery Time (trr) | 30ns | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 2 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Forward(Vf@If) | 1.2V@100mA | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Small package: SC - 61
- Low forward voltage: VF(2) = 0.90 V (typ.)
- Fast reverse recovery time: trr = 30 ns (typ.)
- Small total capacitance: CT = 1.5 pF (typ.)
- Weight: 13 mg (typ.)
C2762667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



