Reomax MTS2160A
| Manufacturer |
Reomax
Asian Brands |
| Mfr. Part # | MTS2160A |
| LCSC Part # | C2762415 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 16A TH |
| Description | 16A Square Fuse Through Hole P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,710
4,710
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0591 | $ 0.59 |
100+ | $ 0.0468 | $ 4.68 |
300+ | $ 0.0407 | $ 12.21 |
1,000+ | $ 0.0371 | $ 37.10 |
5,000+ | $ 0.0334 | $ 167.00 |
10,000+ | $ 0.0315 | $ 315.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$