XIAMEN FARATRONIC C3D1X506KF0AC00
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C3D1X506KF0AC00 |
| LCSC Part # | C2762356 |
| Package | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | CAP FILM 50uF ±10% 900V TH |
| Description | 50uF Film Capacitor ±10% 900V Through Hole P=37.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=37.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
113
113
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.2718 | $ 6.27 |
10+ | $ 5.4139 | $ 54.14 |
56+ | $ 4.7128 | $ 263.92 |
112+ | $ 4.2733 | $ 478.61 |
Standard Packaging 56/Full
Box | ||
Better price for more quantity?
$