REALTEK RTL8723DS-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTL8723DS-CG |
| LCSC Part # | C2762334 |
| Packaging | WQFN-48-EP(6x6) |
| Customer # | |
| Key Attributes | Single-Chip 802.11b/g/n 1T1R WLAN and Bluetooth 4.2 Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | REALTEK | |
| Packaging | WQFN-48-EP(6x6) | |
| Data Rate | 150Mbps | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Typical Application Frequency | 2.45GHz | |
| Interface Type | PCM;SPI;UART | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Power-on reset function | |
| Type | transceiver |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Realtek RTL8723DS is a highly integrated 802.11b/g/n 1T1R WLAN and Bluetooth 2.1/4.2 single chip. It combines a WLAN MAC, a 1T1R capable WLAN baseband, BT Protocol Stack (LM, LL, and LE), BT Baseband, modem, and WLAN/BT RF in a single chip. The RTL8723DS provides a complete solution for a high throughput performance integrated wireless LAN, and Bluetooth. The RTL8723DS WLAN baseband implements Orthogonal Frequency Division Multiplexing (OFDM) with 1 transmit and 1 receive path and is compatible with the 802.11n specification. Features include one spatial stream transmission, short guard interval (GI) of 400ns, spatial spreading, and transmission over 20MHz and 40MHz bandwidth. For legacy compatibility, Direct Sequence Spread Spectrum (DSSS), Complementary Code Keying (CCK) and OFDM baseband processing are included to support all
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3978 | $ 2.40 |
| 10+ | $ 2.0775 | $ 20.78 |
| 30+ | $ 1.878 | $ 56.34 |
| 100+ | $ 1.6736 | $ 167.36 |
| 490+ | $ 1.5803 | $ 774.35 |
| 980+ | $ 1.5401 | $ 1509.30 |
Standard Packaging490/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

