ROCPU Switches TPB01-103L1S-RF
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TPB01-103L1S-RF |
| LCSC Part # | C2762118 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Right Angle | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| With Lamp | Red | |
| Length | 10mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Silver | |
| Contact Current | 50mA | |
| Height | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9529 | $ 1.95 |
| 10+ | $ 1.6641 | $ 16.64 |
| 30+ | $ 1.4838 | $ 44.51 |
| 260+ | $ 1.187 | $ 308.62 |
| 520+ | $ 1.1041 | $ 574.13 |
| 1,040+ | $ 1.0674 | $ 1110.10 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | Right Angle | |
| PressForce | 2.5N | |
| Actuator Style | Round Button | |
| With Lamp | Red | |
| Length | 10mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Silver | |
| Contact Current | 50mA | |
| Height | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



