KOHERelec SCM1211F-701Y
| Manufacturer | KOHERelecAsian Brands |
| MPN | SCM1211F-701Y |
| LCSC Part # | C2762008 |
| Packaging | SMD-4P,12x10.8mm |
| Customer # | |
| Key Attributes | CMC 8A 2LN 700Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-4P,12x10.8mm | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 8A | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two identical-turn coils wound on the same magnetic core for common-mode noise suppression
- Compact SMD package, saves PCB space
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Common-mode noise suppression for data lines and signal lines
- Common-mode noise suppression for power lines 80VDC (42VAC)
- EMI countermeasure
- Especially suitable for EMI suppression on USB, CAN, IEEE1394 (FireWire), HDMI, LVDS, LAN lines
In-Stock: 1,403
1,403 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3835$ 0.9685 | $ 0.97 |
| 10+ | $ 1.1377$ 0.7964 | $ 7.96 |
| 30+ | $ 1.0026$ 0.7019 | $ 21.06 |
| 100+ | $ 0.8496$ 0.5948 | $ 59.48 |
| 500+ | $ 0.7813$ 0.5470 | $ 273.50 |
| 1,000+ | $ 0.7503$ 0.5253 | $ 525.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KOHERelec | |
| Packaging | SMD-4P,12x10.8mm | |
| DC Resistance(DCR) | 6mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 125V | |
| Current Rating | 8A | |
| Impedance @ Frequency | 700Ω@100MHz | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Two identical-turn coils wound on the same magnetic core for common-mode noise suppression
- Compact SMD package, saves PCB space
- Operating temperature range: -55°C ~ +125°C
Applications
AI Translation
- Common-mode noise suppression for data lines and signal lines
- Common-mode noise suppression for power lines 80VDC (42VAC)
- EMI countermeasure
- Especially suitable for EMI suppression on USB, CAN, IEEE1394 (FireWire), HDMI, LVDS, LAN lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



