Hangzhou Silan Microelectronics SVF18N50PN
| Manufacturer |
Hangzhou Silan Microelectronics
Asian Brands |
| Mfr. Part # | SVF18N50PN |
| LCSC Part # | C2761790 |
| Package | TO-3P |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 18A TO-3P |
| Description | N-Channel 500V 18A 240W Through Hole TO-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Package | TO-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,249
1,249
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1097 | $ 1.11 |
10+ | $ 0.892 | $ 8.92 |
30+ | $ 0.8087 | $ 24.26 |
90+ | $ 0.7014 | $ 63.13 |
510+ | $ 0.6374 | $ 325.07 |
1,200+ | $ 0.6037 | $ 724.44 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$