Hangzhou Silan Microelectronics SA3525DC
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SA3525DC |
| LCSC Part # | C2761768 |
| Packaging | DIP-16-300mil |
| Customer # | |
| Key Attributes | High-Performance PWM Controller |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 400kHz | |
| Number of Outputs | 2 | |
| Operating Voltage | 8V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 400kHz |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Operating Voltage | 8V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA |
Introduction
SA3525 is a high-performance, fully-featured, and versatile monolithic integrated PWM control IC. It is simple, reliable, and flexible to use. The push-pull output configuration enhances drive capability. It integrates an undervoltage lockout circuit, soft-start control circuit, and PWM latch, with overcurrent protection, adjustable frequency, and maximum duty cycle limiting.
Features
- Wide supply voltage range: 8~35V, with built-in 5.1V±1.0% reference voltage
- On-chip oscillator frequency range: 100Hz~400kHz
- External oscillator synchronization
- Adjustable dead time
- Push-pull output stage, peak current up to 400mA
- Built-in undervoltage lockout (UVLO)
- Built-in soft-start and PWM
Applications
- Power converters
- Welding machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2484 | $ 1.24 |
| 50+ | $ 0.1946 | $ 9.73 |
| 150+ | $ 0.1716 | $ 25.74 |
| 500+ | $ 0.1429 | $ 71.45 |
| 2,500+ | $ 0.1301 | $ 325.25 |
| 5,000+ | $ 0.1225 | $ 612.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 400kHz | |
| Number of Outputs | 2 | |
| Operating Voltage | 8V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-16-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 400kHz |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Operating Voltage | 8V~35V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA |
Introduction
SA3525 is a high-performance, fully-featured, and versatile monolithic integrated PWM control IC. It is simple, reliable, and flexible to use. The push-pull output configuration enhances drive capability. It integrates an undervoltage lockout circuit, soft-start control circuit, and PWM latch, with overcurrent protection, adjustable frequency, and maximum duty cycle limiting.
Features
- Wide supply voltage range: 8~35V, with built-in 5.1V±1.0% reference voltage
- On-chip oscillator frequency range: 100Hz~400kHz
- External oscillator synchronization
- Adjustable dead time
- Push-pull output stage, peak current up to 400mA
- Built-in undervoltage lockout (UVLO)
- Built-in soft-start and PWM
Applications
- Power converters
- Welding machines
C2761768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



