Dersonic CD1H471JC0IECHE100
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CD1H471JC0IECHE100 |
| LCSC Part # | C2761751 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 470pF 50V NP0 TH |
| Description | 470pF ±5% 50V Ceramic Capacitor NP0 Through Hole,P=5.08mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,210
2,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.054 $ 0.0486 | $ 0.49 |
100+ | $ 0.0433 $ 0.0390 | $ 3.90 |
300+ | $ 0.0379 $ 0.0342 | $ 10.26 |
1,000+ | $ 0.0311 $ 0.0280 | $ 28.00 |
5,000+ | $ 0.0279 $ 0.0252 | $ 126.00 |
10,000+ | $ 0.0263 $ 0.0237 | $ 237.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$