Dersonic CY1472ME1IEF49H2A2
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | CY1472ME1IEF49H2A2 |
| LCSC Part # | C2761714 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7nF ±20% 400V TH |
| Description | 4.7nF ±20% 400V Safety Capacitor Y1 Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9,330 
9,330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0727 $ 0.0691 | $ 0.69 |
100+ | $ 0.0613 $ 0.0583 | $ 5.83 |
500+ | $ 0.0528 $ 0.0502 | $ 25.10 |
1,000+ | $ 0.0485 $ 0.0461 | $ 46.10 |
5,000+ | $ 0.0451 $ 0.0429 | $ 214.50 |
10,000+ | $ 0.0434 $ 0.0413 | $ 413.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$