huawei group PC1C271MF120B35CR0
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | PC1C271MF120B35CR0 |
| LCSC Part # | C2761548 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 270uF ±20% 16V TH |
| Description | 16V 270uF Polymer ±20% Through Hole,D8xL12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | huawei group | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1498 | $ 0.75 |
50+ | $ 0.1177 | $ 5.89 |
150+ | $ 0.1039 | $ 15.59 |
1,000+ | $ 0.0867 | $ 86.70 |
2,000+ | $ 0.079 | $ 158.00 |
5,000+ | $ 0.0744 | $ 372.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$