LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOXCONN 3VD11207-87AA-4H product image
  • 3VD11207-87AA-4H thumbnail 1
  • 3VD11207-87AA-4H thumbnail 2
  • 3VD11207-87AA-4H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOXCONN 3VD11207-87AA-4HRoHS

Manufacturer
FOXCONNAsian Brands
MPN
3VD11207-87AA-4H
LCSC Part #
C2761405
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
1 -40℃~+85℃ 500mA Right-Angle Through Hole,Right Angle USB, DVI, HDMI Connector Assemblies RoHS
Datasheetpdf iconFOXCONN 3VD11207-87AA-4H
Custom CablesMOQ 1pc
In-Stock: 858
858 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7115$ 0.71
10+$ 0.5748$ 5.75
30+$ 0.508$ 15.24
100+$ 0.4087$ 40.87
500+$ 0.368$ 184.00
1,000+$ 0.3468$ 346.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerFOXCONN
PackagingThrough Hole,Right Angle
Number of Ports1
Connector TypeFull Size DisplayPort
Operating Temperature-40℃~+85℃
Voltage Rating40V
Current Rating500mA
Mounting TypeRight-Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.