Littelfuse LVR075S
| Manufacturer | |
| MPN | LVR075S |
| LCSC Part # | C2760748 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 265V 750mA TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | - | |
| Voltage - Max | 265V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 7.5A | |
| Power Dissipation | 2.55W | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 18s | |
| Resistance @ 25℃ | 316mΩ | |
| Resistance - Post Trip (R1) (Max) | 483mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6387 | $ 1.64 |
| 10+ | $ 1.4062 | $ 14.06 |
| 30+ | $ 1.2593 | $ 37.78 |
| 100+ | $ 1.1109 | $ 111.09 |
| 500+ | $ 1.0435 | $ 521.75 |
| 1,000+ | $ 1.0145 | $ 1014.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,P=5.08mm | |
| Operating Temperature | - | |
| Voltage - Max | 265V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 7.5A | |
| Power Dissipation | 2.55W | |
| Trip Current | 1.5A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 18s | |
| Resistance @ 25℃ | 316mΩ | |
| Resistance - Post Trip (R1) (Max) | 483mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



