NXP FS32K142HFT0MLHT
| Manufacturer | |
| MPN | FS32K142HFT0MLHT |
| LCSC Part # | C2760681 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Power management, Memory and memory interfaces, Clock interfaces, Mixed-signal analog, Debug functionality, Human-machine interface, Communications interfaces, Safety and Security, Timing and control, Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 58 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating characteristics
- Voltage range: 2.7 V to 5.5 V
- Ambient temperature range: -40 °C to 105 °C for HSRUN mode, -40 °C to 150 °C for RUN mode
- Arm Cortex-M4F/M0+ core, 32-bit CPU
- Supports up to 112 MHz frequency (HSRUN mode) with 1.25 Dhrystone MIPS per MHz
- Arm Core based on the Armv7 Architecture and Thumb-2 ISA
- Integrated Digital Signal Processor (DSP)
- Configurable Nested Vectored Interrupt Controller (NVIC)
- Single Precision Floating Point Unit (FPU)
- Clock interfaces
- 4 - 40 MHz fast external oscillator (SOSC) with up to 50 MHz DC external square input clock in external clock mode
- 48 MHz Fast Internal RC oscillator (FIRC)
- 8 MHz Slow Internal RC oscillator (SIRC)
- 128 kHz Low Power Oscillator (LPO)
- Up to 112 MHz (HSRUN) System Phased Lock Loop (SPLL)
- Up to 20 MHz TCLK and 25 MHz SWD_CLK
- 32 kHz Real Time Counter external clock (RTC_CLKIN)
- Power management
- Low-power Arm Cortex-M4F/M0+ core with excellent energy efficiency
- Power Management Controller (PMC) with multiple power modes: HSRUN, RUN, STOP, VLPR, and VLPS
- Memory and memory interfaces
- Up to 2 MB program flash memory with ECC
- 64 KB FlexNVM for data flash memory with ECC and EEPROM emulation
- Up to 256 KB SRAM with ECC
- Up to 4 KB of FlexRAM for use as SRAM or EEPROM emulation
- Up to 4 KB Code cache to minimize performance impact of memory access latencies
- QuadSPI with HyperBus support
- Mixed-signal analog
- Up to two 12-bit Analog-to-Digital Converter (ADC) with up to 32 channel analog inputs per module
- One Analog Comparator (CMP) with internal 8-bit Digital to Analog Converter (DAC)
- Debug functionality
- Serial Wire JTAG Debug Port (SWJ-DP) combines
- Debug Watchpoint and Trace (DWT)
- Instrumentation Trace Macrocell (ITM)
- Test Port Interface Unit (TPIU)
- Flash Patch and Breakpoint (FPB) Unit
- Serial Wire JTAG Debug Port (SWJ-DP) combines
- Human-machine interface (HMI)
- Up to 156 GPIO pins with interrupt functionality
- Non-Maskable Interrupt (NMI)
- Communications interfaces
- Up to three Low Power Universal Asynchronous Receiver/Transmitter (LPUART/LIN) modules with DMA support and low power availability
- Up to three Low Power Serial Peripheral Interface (LPSPI) modules with DMA support and low power availability
- Up to two Low Power Inter-Integrated Circuit (LPI2C) modules with DMA support and low power availability
- Up to three FlexCAN modules (with optional CAN-FD support)
- FlexIO module for emulation of communication protocols and peripherals (UART, I2C, SPI, I2S, LIN, PWM, etc)
- Up to one 10/100Mbps Ethernet with IEEE1588 support and two Synchronous Audio Interface (SAI) modules
- Safety and Security
- Cryptographic Services Engine (CSEc) implements a comprehensive set of cryptographic functions as described in the SHE (Secure Hardware Extension) Functional Specification
- 128-bit Unique Identification (ID) number
- Error-Correcting Code (ECC) on flash and SRAM memories
- System Memory Protection Unit (System MPU)
- Cyclic Redundancy Check (CRC) module
- Internal watchdog (WDOG)
- External Watchdog monitor (EWM) module
- Timing and control
- Up to eight independent 16-bit FlexTimers (FTM) modules, offering up to 64 standard channels (IC/OC/PWM)
- One 16-bit Low Power Timer (LPTMR) with flexible wake up control
- Two Programmable Delay Blocks (PDB) with flexible trigger system
- One 32-bit Low Power Interrupt Timer (LPIT) with 4 channels
- 32-bit Real Time Counter (RTC)
- Package
- 32-pin QFN, 48-pin LQFP, 64-pin LQFP, 100-pin LQFP, 100-pin MAPBGA, 144-pin LQFP, 176-pin LQFP packag options
- 16 channel DMA with up to 63 request sources using DMAMUX
In-Stock: 426
426 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3338 | $ 4.33 |
| 10+ | $ 4.1386 | $ 41.39 |
| 30+ | $ 4.0186 | $ 120.56 |
| 100+ | $ 3.9178 | $ 391.78 |
Standard Packaging800/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

