DIODES BC848B-7-F
| Manufacturer | |
| Mfr. Part # | BC848B-7-F |
| LCSC Part # | C2760577 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 30V 100mA 300MHz 350mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0378 | $ 0.76 |
200+ | $ 0.0298 | $ 5.96 |
600+ | $ 0.0254 | $ 15.24 |
3,000+ | $ 0.0227 | $ 68.10 |
9,000+ | $ 0.0204 | $ 183.60 |
21,000+ | $ 0.0191 | $ 401.10 |
Standard Packaging 3000/Full
Reel | ||