Cross chip CC6920SO-40A
| Manufacturer |
Cross chip
Asian Brands |
| Mfr. Part # | CC6920SO-40A |
| LCSC Part # | C2760492 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | High Performance, Hall Effect-Based Current Sensor IC with a Low-Resistance Conductor |
| Description | -40A~40A 50mV/A SOP-8 Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | Cross chip | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,832 
1,832
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5 | $ 1.50 |
10+ | $ 1.2455 | $ 12.46 |
30+ | $ 1.1058 | $ 33.17 |
100+ | $ 0.9487 | $ 94.87 |
500+ | $ 0.8246 | $ 412.30 |
1,000+ | $ 0.7916 | $ 791.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$