LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV6741DCKR product image
  • TLV6741DCKR thumbnail 1
  • TLV6741DCKR thumbnail 2
  • TLV6741DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV6741DCKRRoHS

Manufacturer
MPN
TLV6741DCKR
LCSC Part #
C2760465
Packaging
SC-70-5
Customer #
Key Attributes
Low broadband noise RRO operational amplifier
Datasheetpdf iconTI TLV6741DCKR
In-Stock: 19,188
19,188 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7076$ 0.71
10+$ 0.569$ 5.69
30+$ 0.5005$ 15.02
100+$ 0.4321$ 43.21
500+$ 0.3897$ 194.85
1,000+$ 0.3685$ 368.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage150uV
Slew Rate4.5V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current10pA
Output Current-
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current890uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density3.5nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.25V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV674x family includes single-channel (TLV6741), dual-channel (TLV6742), and quad-channel (TLV6744) general-purpose CMOS op amps, offering low noise of 3.5nV/√Hz and high bandwidth of 10MHz. With their low-noise and high-bandwidth characteristics, TLV674x devices are well suited for a wide range of high-precision applications requiring a good balance between cost and performance. In addition, the low input bias current of the TLV674x family supports applications with high source impedance. TLV674x devices feature a robust design that simplifies circuit design, thanks to unity-gain stability, integrated RFI/EMI rejection filters, no phase reversal under overdrive conditions, and high ESD protection (2kV HBM). Furthermore, the resistive open-loop output impedance makes it easy to maintain stability under extremely large capacitive loads. This op amp family is optimized for low-voltage operation, with the TLV6741 operating down to 2.25V (±1.125V) and the TLV6742 and TLV6744 operating down to 1.7V (±0.85V). All devices support a maximum supply voltage of 5.5V (±2.75V) and are rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • Low broadband noise: 3.5nV/√Hz
  • Gain bandwidth: 10MHz
  • Low input bias current: ±3pA
  • Low offset voltage: 0.15mV
  • Low offset voltage drift: ±0.2μV/°C
  • Rail-to-rail output
  • Unity-gain stable
  • Low IQ:
    • TLV6741: 890μA/channel
    • TLV6742/4: 990µA/channel
  • Wide supply voltage range:
    • TLV6741: 2.25V to 5.5V
    • TLV6742/4: 1.7V to 5.5V
  • Strong EMIRR performance: 71dB at 2.4GHz

Applications

AI Translation
  • Solid State Drive
  • Wearable Devices (Non-Medical)
  • Professional Audio Amplifier (Rack-Mount)
  • Transimpedance Amplifier Circuit
  • Test and Measurement
  • Motor Driver
  • Pressure Transmitter
  • Laboratory and Field Instrumentation
  • Bridge Amplifier Circuit
  • Gaming Applications