LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B88069X5941T203 product image
  • B88069X5941T203 thumbnail 1
  • B88069X5941T203 thumbnail 2
  • B88069X5941T203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK B88069X5941T203RoHS

Manufacturer
MPN
B88069X5941T203
LCSC Part #
C2760383
Packaging
1812
Customer #
Key Attributes
GDT 230V 2kA 2 POLE SMD
Datasheetpdf iconTDK B88069X5941T203
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
Packaging1812
Tolerance±25%
Impulse Discharge Current2kA
Voltage - DC Spark Over (Nom)230V
Capacitance0.4pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The S30 series is specifically designed to meet data transmission protection requirements. Its optimized design provides advanced protection against fast-rising transients typically caused by lightning interference. The series is suitable for high-frequency data lines, offering ultra-low capacitance with minimal signal loss at high frequencies. These devices are extremely reliable and capable of withstanding high surge currents without damage.

Features

AI Translation
  • Very small size (EIA 1812)
  • Fast response time
  • High current carrying capacity
  • Stable performance over service life
  • Ultra-low capacitance and insertion loss
  • High insulation resistance
  • Excellent SMT component handling performance
  • RoHS compliant

Applications

AI Translation
  • Telecom: Ethernet, PoE, xDSL
  • Telecom: cable modems, splitters, line cards
  • Telecom: wireless antenna protection
  • Other: CCTV
  • Other: switching power supplies