BNstar SMD2920-200C-33V
| Manufacturer |
BNstar
Asian Brands |
| Mfr. Part # | SMD2920-200C-33V |
| LCSC Part # | C2760298 |
| Package | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 2A 2920 |
| Description | Polymeric PTC Resettable Fuse 33V 2A Surface Mount 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Package | 2920 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
12,040
12,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1203 $ 0.1143 | $ 0.57 |
50+ | $ 0.0951 $ 0.0904 | $ 4.52 |
150+ | $ 0.0824 $ 0.0783 | $ 11.75 |
1,500+ | $ 0.0703 $ 0.0668 | $ 100.20 |
3,000+ | $ 0.0627 $ 0.0596 | $ 178.80 |
4,500+ | $ 0.0589 $ 0.0560 | $ 252.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$