LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BNstar SMD1812-050C-60V product image
  • SMD1812-050C-60V thumbnail 1
  • SMD1812-050C-60V thumbnail 2
  • SMD1812-050C-60V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BNstar SMD1812-050C-60VRoHS

Manufacturer
BNstarAsian Brands
MPN
SMD1812-050C-60V
LCSC Part #
C2760288
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 500mA 1812
Datasheetpdf iconBNstar SMD1812-050C-60V
In-Stock: 6,485
6,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0821$ 0.0780$ 0.39
50+$ 0.0655$ 0.0623$ 3.12
150+$ 0.0572$ 0.0544$ 8.16
1,500+$ 0.0443$ 0.0421$ 63.15
3,000+$ 0.0393$ 0.0374$ 112.20
4,500+$ 0.0368$ 0.0350$ 157.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBNstar
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current1A
Height1.1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)150ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)1.4Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Resettable over current and over temperature protection
  • Low resistance
  • Small size of 1812
  • Fast time-to-trip
  • Small footprint
  • ROHS complaint

Applications

AI Translation
  • Computer
  • Industrial controls
  • Multimedia
  • Battery
  • Automotive
  • Game machines
  • Mobile phones
  • Portable electronics
  • Telephony and broadband