BNstar SMD1206-200C-12V
| Manufacturer |
BNstar
Asian Brands |
| Mfr. Part # | SMD1206-200C-12V |
| LCSC Part # | C2760276 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 12V 2A 1206 |
| Description | Polymeric PTC Resettable Fuse 12V 2A Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
22,470
22,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0552 $ 0.0525 | $ 0.53 |
100+ | $ 0.0442 $ 0.0420 | $ 4.20 |
300+ | $ 0.0387 $ 0.0368 | $ 11.04 |
1,000+ | $ 0.0346 $ 0.0329 | $ 32.90 |
3,500+ | $ 0.0272 $ 0.0259 | $ 90.65 |
10,500+ | $ 0.0256 $ 0.0244 | $ 256.20 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$