Littelfuse 0154.500DRT
| Manufacturer | |
| MPN | 0154.500DRT |
| LCSC Part # | C2760095 |
| Packaging | SMD,9.7x5mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 500mA SMD |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm | |
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm |
| Type | Description | |
|---|---|---|
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
Introduction
The RoHS compliant 154 Series OMNI-BLOK® Fuse and Holder Assembly offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
Features
- Easy fuse replacement
- Miniature size RoHS compliant and Halogen Free
- Very Fast-Acting and Time-Lag options available
- Holder sized to fit a range of Nano2® type fuses
- Wide range of current ratings available
- Fast-Acting Fuses: 62mA - 10A
- Slo-Blo Fuses: 375mA - 5A
- Wide operating temperature range
- Heat-resistant fuseholder, UL94 V-0 260℃ reflow capable fuseholder
- Recognized to UL/CSA/ NMX 248-1, UL/CSA/ NMX 248-14 and UL/CSA/ NMX 4248-1
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0603 | $ 2.06 |
| 10+ | $ 1.7369 | $ 17.37 |
| 30+ | $ 1.5338 | $ 46.01 |
| 100+ | $ 1.3275 | $ 132.75 |
| 500+ | $ 1.2332 | $ 616.60 |
| 1,500+ | $ 1.1943 | $ 1791.45 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm | |
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | SMD,9.7x5mm | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 3.81mm |
| Type | Description | |
|---|---|---|
| Width | 5.03mm | |
| Type | Surface Mount Fuse (with Holder) | |
| Length | 9.73mm | |
| Current Rating | 500mA | |
| Voltage Rating (DC) | 125V |
Introduction
The RoHS compliant 154 Series OMNI-BLOK® Fuse and Holder Assembly offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
Features
- Easy fuse replacement
- Miniature size RoHS compliant and Halogen Free
- Very Fast-Acting and Time-Lag options available
- Holder sized to fit a range of Nano2® type fuses
- Wide range of current ratings available
- Fast-Acting Fuses: 62mA - 10A
- Slo-Blo Fuses: 375mA - 5A
- Wide operating temperature range
- Heat-resistant fuseholder, UL94 V-0 260℃ reflow capable fuseholder
- Recognized to UL/CSA/ NMX 248-1, UL/CSA/ NMX 248-14 and UL/CSA/ NMX 4248-1
C2760095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



