LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
XySemi XBM3211DBA product image
  • XBM3211DBA thumbnail 1
  • XBM3211DBA thumbnail 2
  • XBM3211DBA thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

XySemi XBM3211DBA

Produttore
XySemiAsian Brands
Cod. Prod.
XBM3211DBA
Cod. LCSC
C2760011
Imballo
SOT-23-6
Numero Cliente
Attr. chiave
Lithium Battery SOT-23-6 Battery Management RoHS
Scheda TecnicaXySemi XBM3211DBA
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
5+$ 0.0581$ 0.29
50+$ 0.0569$ 2.85
150+$ 0.056$ 8.40
500+$ 0.0552$ 27.60
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProduttoreXySemi
ImballoSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current100nA
0V Battery ChargeSupport
Operating Voltage-
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Descrizione

Traduzione AI

XBM3211 Series is a protection IC for 2 serial-cell lithium-ion / lithium polymer rechargeable batteries and includes high accuracy voltage detection circuits and delay circuits. XBM3211 Series is suitable for protecting 2 serial-cell rechargeable lithium-ion / lithium polymer battery packs from over-charge, over-discharge, over-current and short-circuiting.

Caratteristiche

Traduzione AI
  • Manufactured with High Voltage Tolerant Process Maximum Rating 28V
  • Low supply current
  • Cell voltage 3.6V, Typ. 5µA(Iq)
  • Cell voltage 2.0V, Max. 1µA(Isd)
  • SOT23-6 Package
  • Variety of detector threshold
  • Over-charge detector threshold-Vcu:3.7V-4.5V step of 0.1V +/ -25mV
  • Overcharge Release Voltage-VcL = Vcu-0.2V +/ -50mV
  • Over-discharge detector threshold VDL:2.4V-3.0V step of 0.1V +/ -80mV
  • Over-discharge Release Voltage- VDR +/ -100mV
  • Discharge-current threshold1 0.2V
  • Short detector threshold 1.5V (Fixed)
  • Charge-current threshold -0.2V
  • Setting of Output delay time
  • Over-charge detector Output Delay 700ms
  • Over-discharge detector Output Delay 100ms
  • Discharge-current detector Output Delay 9ms
  • Charge-current detector Output Delay 9ms
  • Short Circuit detector Output Delay 100µs
  • 0V Battery Charging Function
  • ESD HBM >4000V
  • RoHS Compliant and Lead Pb Free

Applicazioni

Traduzione AI
  • Power Tools
  • E-Bike
  • Power Bank
  • Power Amplyfier
  • 2 Cell Lithium-ion or Lithium polymer rechargeable battery pack