Zetta ZD25WD20BUIGR
| Manufacturer |
Zetta
Asian Brands |
| Mfr. Part # | ZD25WD20BUIGR |
| LCSC Part # | C2759918 |
| Package | USON-8-EP(2x3) |
| Customer # | |
| Key Attributes | Ultra Low Power, 2M-bit Serial Multi I/O Flash Memory |
| Description | 1.65V~3.6V 2Mbit 104MHz SPI USON-8-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Zetta | |
| Package | USON-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,840
4,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1053 | $ 0.53 |
50+ | $ 0.0819 | $ 4.10 |
150+ | $ 0.0702 | $ 10.53 |
500+ | $ 0.0614 | $ 30.70 |
3,000+ | $ 0.0573 | $ 171.90 |
6,000+ | $ 0.0538 | $ 322.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$