EVERLIGHT IRM-3638JF
| Manufacturer | |
| Mfr. Part # | IRM-3638JF |
| LCSC Part # | C2759910 |
| Package | SIP-3-2.54mm |
| Customer # | |
| Key Attributes | Receiving distance 5m ±35°@horizontal ±35°@vertical |
| Description | 5m 480uA 4.5V~5.5V SIP-3-2.54mm Photo Detectors - Remote Receiver RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | EVERLIGHT | |
| Package | SIP-3-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
16,005 
16,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2875 | $ 1.44 |
50+ | $ 0.2291 | $ 11.46 |
150+ | $ 0.2041 | $ 30.62 |
500+ | $ 0.1599 | $ 79.95 |
2,500+ | $ 0.146 | $ 365.00 |
5,000+ | $ 0.1377 | $ 688.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$