LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL HP03W5F510JT5E product image
  • HP03W5F510JT5E thumbnail 1
  • HP03W5F510JT5E thumbnail 2
  • HP03W5F510JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL HP03W5F510JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
HP03W5F510JT5E
LCSC Part #
C2759401
Packaging
0603
Customer #
Key Attributes
RES 51Ω ±1% 200mW 0603
Datasheetpdf iconUNI-ROYAL HP03W5F510JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0027$ 0.14
500+$ 0.0026$ 1.30
5,000+$ 0.0025$ 12.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)200mW
Resistance51Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece