UNI-ROYAL HP122WJ0363T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | HP122WJ0363T4E |
| LCSC Part # | C2758806 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 36kΩ ±5% 2W 2512 |
| Description | 36kΩ ±5% 2W 2512 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,750
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0635 | $ 0.64 |
100+ | $ 0.0505 | $ 5.05 |
300+ | $ 0.044 | $ 13.20 |
1,000+ | $ 0.0391 | $ 39.10 |
4,000+ | $ 0.0352 | $ 140.80 |
8,000+ | $ 0.0332 | $ 265.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$