LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL NQ03WAF3602T5E product image
  • NQ03WAF3602T5E thumbnail 1
  • NQ03WAF3602T5E thumbnail 2
  • NQ03WAF3602T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL NQ03WAF3602T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
NQ03WAF3602T5E
LCSC Part #
C2758724
Packaging
0603
Customer #
Key Attributes
RES 36kΩ ±1% 100mW 0603
Datasheetpdf iconUNI-ROYAL NQ03WAF3602T5E
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0025$ 0.25
1,000+$ 0.0019$ 1.90
5,000+$ 0.0016$ 8.00
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)100mW
Resistance36kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece