UMW SMBJ188A
| Manufacturer | UMWAsian Brands |
| MPN | SMBJ188A |
| LCSC Part # | C2758502 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 188VWM 328VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 328V | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional types
- Peak pulse power capability of 600 W using 10/1000 μs waveform at repetition rate (duty cycle) of 0.01%
- Excellent clamping capability
- Extremely fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, LF maximum peak of 260 °C
- ESD protection per IEC-61000-4-2 up to 30 kV (air), 30 kV (contact)
- EFT protection for data lines per IEC 61000-4-4
- Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102; E3, M3, HE3 and HM3 suffixes meet JESD 201 Class 2 whisker test
- Polarity: unidirectional types have marking to indicate cathode end; bidirectional types have no marking
In-Stock: 475
475 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 25+ | $ 0.0341 | $ 0.85 |
| 250+ | $ 0.0266 | $ 6.65 |
| 750+ | $ 0.021 | $ 15.75 |
| 2,250+ | $ 0.0185 | $ 41.63 |
| 12,750+ | $ 0.0164 | $ 209.10 |
| 24,750+ | $ 0.0152 | $ 376.20 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 328V | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 600W@10/1000us | |
| Voltage - Breakdown | 209V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 188V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 25 |
| Multiple | 25 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low-profile package
- Suitable for automatic placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional types
- Peak pulse power capability of 600 W using 10/1000 μs waveform at repetition rate (duty cycle) of 0.01%
- Excellent clamping capability
- Extremely fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, LF maximum peak of 260 °C
- ESD protection per IEC-61000-4-2 up to 30 kV (air), 30 kV (contact)
- EFT protection for data lines per IEC 61000-4-4
- Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102; E3, M3, HE3 and HM3 suffixes meet JESD 201 Class 2 whisker test
- Polarity: unidirectional types have marking to indicate cathode end; bidirectional types have no marking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
