NCC EMVE250ARA331MHA0G
| Manufacturer | |
| MPN | EMVE250ARA331MHA0G |
| LCSC Part # | C2758467 |
| Packaging | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 25V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - | |
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,325
1,325 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2313$ 0.2082 | $ 1.04 |
| 50+ | $ 0.1836$ 0.1653 | $ 8.27 |
| 150+ | $ 0.1632$ 0.1469 | $ 22.04 |
| 500+ | $ 0.1377$ 0.1240 | $ 62.00 |
| 2,500+ | $ 0.1264$ 0.1138 | $ 284.50 |
| 5,000+ | $ 0.1195$ 0.1076 | $ 538.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - | |
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,D8xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | - |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 320mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



