Winsok Semicon WSF10N40
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSF10N40 |
| LCSC Part # | C2758445 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 400V 10A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 83pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 607mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 83pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 607mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSF10N40 is the highest performance trench N-Ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications .
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- DC-DC & DC-AC Converters for telecom, industrial and consumer environment
- Uninterruptible Power Supply (UPS)
- Switch Mode Low Power Supplies
- Industrial Actuators
In-Stock: 1,364
1,364 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3578$ 0.3221 | $ 0.32 |
| 10+ | $ 0.3151$ 0.2836 | $ 2.84 |
| 30+ | $ 0.2961$ 0.2665 | $ 8.00 |
| 100+ | $ 0.2723$ 0.2451 | $ 24.51 |
| 500+ | $ 0.2628$ 0.2366 | $ 118.30 |
| 1,000+ | $ 0.2565$ 0.2309 | $ 230.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 83pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 607mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 400V | |
| Output Capacitance(Coss) | 83pF | |
| Current - Continuous Drain(Id) | 10A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 9pF | |
| RDS(on) | 607mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 740pF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSF10N40 is the highest performance trench N-Ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications .
Features
AI Translation
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- DC-DC & DC-AC Converters for telecom, industrial and consumer environment
- Uninterruptible Power Supply (UPS)
- Switch Mode Low Power Supplies
- Industrial Actuators
C2758445 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
