GN Semic GNV1792S
| Manufacturer |
GN Semic
Asian Brands |
| Mfr. Part # | GNV1792S |
| LCSC Part # | C2758333 |
| Package | SSOP-48-300mil |
| Customer # | |
| Key Attributes | Driver for segmented LCD display controller |
| Description | 2.5V~5.5V 7.5uA SSOP-48-300mil Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | GN Semic | |
| Package | SSOP-48-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
6,278
6,278
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4131 | $ 0.41 |
10+ | $ 0.3435 | $ 3.44 |
30+ | $ 0.3079 | $ 9.24 |
90+ | $ 0.2816 | $ 25.34 |
510+ | $ 0.2569 | $ 131.02 |
990+ | $ 0.2445 | $ 242.06 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$