LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG03DTC2203 product image
  • ARG03DTC2203 thumbnail 1
  • ARG03DTC2203 thumbnail 2
  • ARG03DTC2203 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG03DTC2203RoHS

Manufacturer
VikingAsian Brands
MPN
ARG03DTC2203
LCSC Part #
C2758279
Packaging
0603
Customer #
Key Attributes
RES 220kΩ ±0.5% 100mW 0603
Datasheetpdf iconViking ARG03DTC2203
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0088$ 0.44
500+$ 0.0069$ 3.45
1,500+$ 0.0058$ 8.70
5,000+$ 0.005$ 25.00
25,000+$ 0.0044$ 110.00
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0603
Power(Watts)100mW
Resistance220kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece