ASDsemi ASDM3400ZB-R
| Manufacturer | ASDsemiAsian Brands |
| MPN | ASDM3400ZB-R |
| LCSC Part # | C2758232 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23-3 |
| Datasheet | ASDsemi ASDM3400ZB-R |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ASDsemi | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 77pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ASDsemi | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 77pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Power and current handing capability
- Lead free product is acquired
- Surface Mount Package
- Available in SOT23-3 Package
Applications
AI Translation
- PWM applications
- Load switch
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0587 | $ 0.59 |
| 100+ | $ 0.0471 | $ 4.71 |
| 300+ | $ 0.0413 | $ 12.39 |
| 3,000+ | $ 0.0336 | $ 100.80 |
| 6,000+ | $ 0.0302 | $ 181.20 |
| 9,000+ | $ 0.0284 | $ 255.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ASDsemi | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 77pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ASDsemi | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 99pF | |
| Ciss-Input Capacitance | 823pF | |
| Pd - Power Dissipation | 1.4W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 5.8A | |
| Reverse Transfer Capacitance (Crss) | 77pF | |
| RDS(on) | 32mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Power and current handing capability
- Lead free product is acquired
- Surface Mount Package
- Available in SOT23-3 Package
Applications
AI Translation
- PWM applications
- Load switch
- Power management
C2758232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ASDM3400ZA-R | ASDsemi | Similar | SOT-23 | 40 | $ 0.0526 |



