LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ASDsemi ASPL7550DI-R product image
  • ASPL7550DI-R thumbnail 1
  • ASPL7550DI-R thumbnail 2
  • ASPL7550DI-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ASDsemi ASPL7550DI-R

Manufacturer
ASDsemiAsian Brands
MPN
ASPL7550DI-R
LCSC Part #
C2758211
Packaging
SOT-89-3
Customer #
Key Attributes
150mA Low Power LDO
Datasheetpdf iconASDsemi ASPL7550DI-R
RoHS Compliance1 documents available
In-Stock: 580
580 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0677$ 0.68
100+$ 0.0536$ 5.36
300+$ 0.0465$ 13.95
1,000+$ 0.0376$ 37.60
5,000+$ 0.0333$ 166.50
10,000+$ 0.0312$ 312.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerASDsemi
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-35℃~+80℃@(Ta)
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Operating Voltage24V
Output Current150mA
Features-
Output TypeFixed

Introduction

AI Translation

ASPL75xx is a low-dropout linear regulator based on CMOS technology. It delivers an output current of 150mA and supports a maximum input voltage of 24V. Several fixed output voltage options are available, ranging from 2.5V to 5.0V. The CMOS technology ensures low dropout voltage and low quiescent current characteristics.

Features

AI Translation
  • Low power consumption
  • Low dropout voltage
  • Low temperature coefficient
  • Maximum input voltage: 24V
  • Typical quiescent current: 2.5μA
  • Output current: 150mA
  • Output voltage accuracy: ±2%
  • Package types: SOT23-3, SOT23-5, TO92, SOT89

Applications

AI Translation
  • Battery-powered devices
  • Communication equipment
  • Audio/video devices