HOSONIC E3SB54E000005E
| Manufacturer |
HOSONIC
Asian Brands |
| Mfr. Part # | E3SB54E000005E |
| LCSC Part # | C2757538 |
| Package | SMD3225-4P |
| Customer # | |
| Description | 19pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HOSONIC | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,466
2,466
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.18 $ 0.0180 | $ 0.02 |
10+ | $ 0.1584 $ 0.0159 | $ 0.16 |
30+ | $ 0.1492 $ 0.0150 | $ 0.45 |
100+ | $ 0.1377 $ 0.0138 | $ 1.38 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$