VISHAY MMU01020C2004FB300
| Manufacturer | |
| Mfr. Part # | MMU01020C2004FB300 |
| LCSC Part # | C27553627 |
| Package | MELF-0102 |
| Customer # | |
| Description | 300mW 2MΩ 150V Thin Film Resistor MELF-0102 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | MELF-0102 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2157 | $ 1.08 |
50+ | $ 0.1689 | $ 8.45 |
150+ | $ 0.1488 | $ 22.32 |
500+ | $ 0.1238 | $ 61.90 |
3,000+ | $ 0.1126 | $ 337.80 |
6,000+ | $ 0.106 | $ 636.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$