LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
AnBon MMBT5401 product image
  • MMBT5401 thumbnail 1
  • MMBT5401 thumbnail 2
  • MMBT5401 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AnBon MMBT5401RoHS

Manufacturer
AnBonAsian Brands
MPN
MMBT5401
LCSC Part #
C27548206
Packaging
SOT-23
Customer #
Key Attributes
150V 300 500mA 1 PNP PNP SOT-23 Single Bipolar Transistors RoHS
Datasheetpdf iconAnBon MMBT5401
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0068$ 0.0065$ 0.33
500+$ 0.0066$ 0.0063$ 3.15
3,000+$ 0.0065$ 0.0062$ 18.60
6,000+$ 0.0064$ 0.0061$ 36.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerAnBon
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz;300MHz
Collector - Emitter Voltage VCEO150V
Emitter-Base Voltage VEBO5V
DC Current Gain300
Pd - Power Dissipation225mW
Current - Collector(Ic)500mA
Number1 PNP
typePNP
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))200mV;500mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Lead-free parts for green partner, exceeds environmental standards of MIL-STD-19500 /228
  • Compliant to Halogen-free