TDK MMZ2012Y301BT000
| Manufacturer | |
| MPN | MMZ2012Y301BT000 |
| LCSC Part # | C275473 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 300Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Noise reduction solution for general signal line
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high - speed signals
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
In-Stock: 3,520
3,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.039 | $ 0.78 |
| 200+ | $ 0.0315 | $ 6.30 |
| 600+ | $ 0.0273 | $ 16.38 |
| 4,000+ | $ 0.0248 | $ 99.20 |
| 8,000+ | $ 0.0227 | $ 181.60 |
| 20,000+ | $ 0.0215 | $ 430.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Noise reduction solution for general signal line
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high - speed signals
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



