TDK MMZ2012R301AT000
| Manufacturer | |
| MPN | MMZ2012R301AT000 |
| LCSC Part # | C275465 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150mΩ 1 ±25% 300Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high - speed signals
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 300Ω@100MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high - speed signals
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment
C275465 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMZ2012Y301BTD25 | TDK | 0805 | 2,973 | $ 0.0496 | ||
| MMZ2012Y301BT000 | TDK | 0805 | 820 | $ 0.0391 | ||
| BLM21AG331SH1D | muRata | 0805 | 1,790 | $ 0.1021 | ||
| BLM21AG331SN1D | muRata | 0805 | 470 | $0.0127 $0.0397 | ||
| CBW201209U331T | FH | 0805 | 28,140 | $ 0.0198 | ||
| BMB2A0300LN2 | TE Connectivity | 0805 | 0 | $ 0.0829 | ||
| SIM05301YA7033 | Meritek | 0805 | 0 | $ 0.0379 | ||
| ABGK00201209301Y00 | Chilisin | 0805 | 0 | $ 0.0699 | ||
| BBGK00201209301Y00 | Chilisin | 0805 | 0 | $ 0.0419 | ||
| FCM2012KF-301T07 | TAI-TECH | 0805 | 0 | $ 0.0063 | ||
| AFBC-Q0805-301-T | ABRACON | 0805 | 0 | $ 0.0689 | ||
| SIM05301YA70M33 | Meritek | 0805 | 0 | $ 0.0675 |



