TDK MMZ1608S202ATA00
| Manufacturer | |
| Mfr. Part # | MMZ1608S202ATA00 |
| LCSC Part # | C275449 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 2kΩ 0603 1LN |
| Description | 900mΩ ±25% 2kΩ@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,250 
2,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0168 $ 0.0165 | $ 0.17 |
100+ | $ 0.0136 $ 0.0134 | $ 1.34 |
300+ | $ 0.0118 $ 0.0116 | $ 3.48 |
1,000+ | $ 0.0107 $ 0.0105 | $ 10.50 |
4,000+ | $ 0.0098 $ 0.0096 | $ 38.40 |
8,000+ | $ 0.0093 $ 0.0092 | $ 73.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$