TDK MMZ1608B102CTA00
| Manufacturer | |
| Mfr. Part # | MMZ1608B102CTA00 |
| LCSC Part # | C275435 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 1kΩ 0603 1LN |
| Description | 1kΩ@100MHz 1 Line Ferrite Bead 0603 300mA 600mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,330
5,330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0188 | $ 0.19 |
100+ | $ 0.0154 | $ 1.54 |
300+ | $ 0.0135 | $ 4.05 |
1,000+ | $ 0.0124 | $ 12.40 |
4,000+ | $ 0.011 | $ 44.00 |
8,000+ | $ 0.0104 | $ 83.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$