TDK MMZ1005A601ET000
| Manufacturer | |
| MPN | MMZ1005A601ET000 |
| LCSC Part # | C275412 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0402 1LN |
| Datasheet | TDK MMZ1005A601ET000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 850mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 850mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- Compared to the MMZ series, it is a product that increases the SRF to GHz bands and can countermeasure nose at wide frequencies with 1 element.
- Compared to the MMZ series, it can attain high impedance at GHz bands.
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high- speed signals.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
In-Stock: 3,200
3,200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0284$ 0.0222 | $ 0.44 |
| 200+ | $ 0.0229$ 0.0179 | $ 3.58 |
| 600+ | $ 0.0198$ 0.0155 | $ 9.30 |
| 2,000+ | $ 0.018$ 0.0141 | $ 28.20 |
| 10,000+ | $ 0.0141$ 0.0110 | $ 110.00 |
| 20,000+ | $ 0.0132$ 0.0103 | $ 206.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 850mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 850mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Noise reduction solution for general signal line.
- Compared to the MMZ series, it is a product that increases the SRF to GHz bands and can countermeasure nose at wide frequencies with 1 element.
- Compared to the MMZ series, it can attain high impedance at GHz bands.
- Various frequency characteristics with 4 materials of different features for countermeasures against everything from general signals to high- speed signals.
- Operating temperature range: -55 to +125°C
Applications
AI Translation
- Noise removal for mobile devices such as smartphones and tablet terminals, and various modules.
- Noise removal for PCs and recorders, household appliances such as STBs, smart grids, and industrial equipment.
C275412 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM15HD601SN1D | muRata | 0402 | 49,200 | $ 0.0188 | ||
| BLM15HD601SZ1D | muRata | 0402 | 9,500 | $ 0.0231 | ||
| BLM15HD601SH1D | muRata | 0402 | 3,000 | $ 0.0206 | ||
| BLM15HD601BH1D | muRata | 0402 | 9,900 | $ 0.0408 | ||
| GHB1005HF-601T03 | TAI-TECH | 0402 | 750 | $ 0.0153 | ||
| BLM15HG601SN1D | muRata | 0402 | 14,700 | $ 0.026 | ||
| BLM15HG601SH1D | muRata | 0402 | 6,380 | $ 0.0251 | ||
| BLM15HG601SZ1D | muRata | 0402 | 5,700 | $ 0.0309 | ||
| BLM15AG601SN1D | muRata | 0402 | 1,816,800 | $ 0.0099 | ||
| MMZ1005S601CT000 | TDK | 0402 | 24,450 | $ 0.0108 | ||
| BLM15AG601SH1D | muRata | 0402 | 13,450 | $ 0.0259 | ||
| MMZ1005S601CTD25 | TDK | 0402 | 8,600 | $ 0.0097 | ||
| MMZ1005S601ET000 | TDK | 0402 | 1,330 | $ 0.0292 | ||
| BBFJ00100505601Y00 | Chilisin | 0402 | 0 | $ 0.1148 | ||
| MMZ1005A601ETD25 | TDK | 0402 | 0 | $ 0.039 | ||
| HFB03-601-RC | Allied Components International | 0402 | 0 | $ 2.1823 | ||
| HFY100505T-601Y-N | Chilisin | 0402 | 0 | $ 0.0097 | ||
| BBFY00100505601YHN | Chilisin | 0402 | 0 | $ 0.0959 | ||
| WLBD1005K2U601TP | Walsin | 0402 | 0 | $ 0.0022 | ||
| BK1005HW601-T | Taiyo Yuden | 0402 | 0 | $ 0.0105 |



