TDK MLG0603P4N1BT000
| Manufacturer | |
| MPN | MLG0603P4N1BT000 |
| LCSC Part # | C275223 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 4.1nH 350mA 290mΩ 0201 |
| Datasheet | TDK MLG0603P4N1BT000 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 350mA | |
| Inductance | 4.1nH | |
| Frequency - Self Resonant | 5.8GHz | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 350mA | |
| Inductance | 4.1nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 5.8GHz | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0021 | $ 0.21 |
| 1,000+ | $ 0.002 | $ 2.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 350mA | |
| Inductance | 4.1nH | |
| Frequency - Self Resonant | 5.8GHz | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Current Rating | 350mA | |
| Inductance | 4.1nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 5.8GHz | |
| DC Resistance(DCR) | 290mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Multilayer inductor | |
| Q @ Frequency | 14@500MHz |
Help & FeedbackShow similar products (0) >
C275223 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLG0603P4N1BTD25 | TDK | 0201 | 0 | $ 0.0351 | ||
| MHQ0603W4N1BT000 | TDK | 0201 | 0 | $ 0.0184 | ||
| MLG0603P4N1CT000 | TDK | 0201 | 0 | $ 0.0374 | ||
| MLG0603P4N1ST000 | TDK | 0201 | 0 | $ 0.0207 | ||
| MLG0603P4N1CTD25 | TDK | 0201 | 0 | $ 0.0716 | ||
| MLG0603P4N1STD25 | TDK | 0201 | 0 | $ 0.0782 | ||
| MHQ0603P4N1BT000 | TDK | 0201 | 0 | $ 0.0178 | ||
| MHQ0603P4N1BTD25 | TDK | 0201 | 0 | $ 0.0765 | ||
| MHQ0603P4N1ST000 | TDK | 0201 | 0 | $ 0.036 | ||
| MHQ0603P4N1CT000 | TDK | 0201 | 0 | $ 0.0397 |



