VISHAY SD103AW-HE3_A-08
| Manufacturer | |
| MPN | SD103AW-HE3_A-08 |
| LCSC Part # | C27498389 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | 40V 1 Independent 600mV@200mA 350mA SOD-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Current - Rectified | 350mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop and fast switching characteristics make it ideal for use as a coupling diode in MOS device protection, switching, biasing, fast switching, and low logic level applications
- Other applications include snubbing, high-efficiency full-wave bridges in telephone subsets, and blocking diodes in rechargeable low-voltage battery systems
- SD103 series is a silicon-based metal Schottky barrier device protected by a PN junction guard ring
- General-purpose applications
- AEC-Q101 compliant versions available
- Molding compound meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
- Base part number -E3: RoHS compliant, commercial grade
- Base part number -HE3: RoHS compliant, AEC-Q101 qualified
Applications
AI Translation
- MOS device protection
- Fast switching applications
- Low logic level applications
- Telephone subset
- Rechargeable low-voltage battery systems
In-Stock: 565
565 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1295 | $ 0.65 |
| 50+ | $ 0.1042 | $ 5.21 |
| 150+ | $ 0.0915 | $ 13.73 |
| 500+ | $ 0.082 | $ 41.00 |
| 3,000+ | $ 0.0744 | $ 223.20 |
| 6,000+ | $ 0.0706 | $ 423.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 600mV@200mA | |
| Reverse Leakage Current (Ir) | 5uA@30V | |
| Current - Rectified | 350mA | |
| Non-Repetitive Peak Forward Surge Current | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage drop and fast switching characteristics make it ideal for use as a coupling diode in MOS device protection, switching, biasing, fast switching, and low logic level applications
- Other applications include snubbing, high-efficiency full-wave bridges in telephone subsets, and blocking diodes in rechargeable low-voltage battery systems
- SD103 series is a silicon-based metal Schottky barrier device protected by a PN junction guard ring
- General-purpose applications
- AEC-Q101 compliant versions available
- Molding compound meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level (MSL) 1
- Base part number -E3: RoHS compliant, commercial grade
- Base part number -HE3: RoHS compliant, AEC-Q101 qualified
Applications
AI Translation
- MOS device protection
- Fast switching applications
- Low logic level applications
- Telephone subset
- Rechargeable low-voltage battery systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



